Murata 1.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 798-4611Brand: MurataManufacturers Part No.: GRM1882C2A122JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1.2nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 CH Dielectric

GRM CH Series Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These are best for Power Supply Damper Snubber.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

Stock information temporarily unavailable.

BD 1.100

BD 0.011 Each (In a Pack of 100) (Exc. Vat)

BD 1.210

BD 0.012 Each (In a Pack of 100) (inc. VAT)

Murata 1.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

BD 1.100

BD 0.011 Each (In a Pack of 100) (Exc. Vat)

BD 1.210

BD 0.012 Each (In a Pack of 100) (inc. VAT)

Murata 1.2nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.011BD 1.100
500 - 900BD 0.011BD 1.100
1000 - 2400BD 0.011BD 1.100
2500 - 4900BD 0.011BD 1.100
5000+BD 0.011BD 1.100

Technical Document

Specifications

Brand

Murata

Capacitance

1.2nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

CH

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 CH Dielectric

GRM CH Series Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These are best for Power Supply Damper Snubber.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability