Technical Document
Specifications
Brand
MurataCapacitance
33pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GRM 0603 C0G Dielectric (reels)
C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataCapacitance
33pF
Voltage
50V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GRM 0603 C0G Dielectric (reels)
C0G dielectric range of manufacturers full reel MLCC capacitors suitable for machine positioning
