Murata 3.3nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 723-5900Brand: MurataManufacturers Part No.: GRM1885C1H332JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

You may be interested in
TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.042Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Murata 3.3nF MLCC, 50V dc V, ±5% , SMD
Select packaging type

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

Murata 3.3nF MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.022BD 2.200
500 - 900BD 0.016BD 1.650
1000 - 2400BD 0.016BD 1.650
2500 - 4900BD 0.011BD 1.100
5000+BD 0.011BD 1.100
You may be interested in
TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.042Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

You may be interested in
TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
BD 0.042Each (In a Pack of 50) (Exc. Vat)