Murata 470pF MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 114-0366Brand: MurataManufacturers Part No.: GRM1885C2A471JA01DDistrelec Article No.: 30173334
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

470pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

You may be interested in
TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
BD 0.018Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Murata 470pF MLCC, 100V dc V, ±5% , SMD

P.O.A.

Murata 470pF MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
BD 0.018Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

470pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata GRM 0603 C0G Dielectric (210pF -100nF)

Murata GRM series ceramic capacitors are high dielectric in a small size with a high capacitance value. The Monolithic chip capacitors are available in COG temperature coefficients, have no polarity and offer a higher resistance of solder leaching thanks to the Ni – barriered termination.
The GRM monolithic chip capacitors are suitable for use on diode snubber circuits or for switching power supplies.use for primary or secondary coupling for DC-DC converters. These GRM Series capacitors can be used on line filters and ringer detectors for telephones, modems and facsimiles.

You may be interested in
TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
BD 0.018Each (In a Pack of 100) (Exc. Vat)