Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

RS Stock No.: 276-3749Brand: MurataManufacturers Part No.: GRM188C81C106MA73D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

BD 0.660

BD 0.066 Each (Supplied as a Tape) (Exc. Vat)

BD 0.726

BD 0.073 Each (Supplied as a Tape) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Select packaging type

BD 0.660

BD 0.066 Each (Supplied as a Tape) (Exc. Vat)

BD 0.726

BD 0.073 Each (Supplied as a Tape) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
10 - 90BD 0.066BD 0.660
100 - 490BD 0.055BD 0.550
500 - 990BD 0.050BD 0.495
1000+BD 0.044BD 0.440

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±20%

Country of Origin

Japan