Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 10μF MLCC, 10V dc V, SMD

RS Stock No.: 247-8051Brand: MurataManufacturers Part No.: GRM188D71A106KA73D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

BD 1.100

BD 0.055 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.061 Each (Supplied as a Tape) (inc. VAT)

Murata 10μF MLCC, 10V dc V, SMD
Select packaging type

BD 1.100

BD 0.055 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.061 Each (Supplied as a Tape) (inc. VAT)

Murata 10μF MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 80BD 0.055BD 1.100
100 - 1980BD 0.050BD 0.990
2000+BD 0.044BD 0.880

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic