Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 276-3751Brand: MurataManufacturers Part No.: GRM188R60J226ME15D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Country of Origin

Japan

Stock information temporarily unavailable.

BD 2.200

BD 0.022 Each (Supplied as a Tape) (Exc. Vat)

BD 2.420

BD 0.024 Each (Supplied as a Tape) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Select packaging type

BD 2.200

BD 0.022 Each (Supplied as a Tape) (Exc. Vat)

BD 2.420

BD 0.024 Each (Supplied as a Tape) (inc. VAT)

Murata 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
100 - 900BD 0.022BD 2.200
1000 - 4900BD 0.022BD 2.200
5000 - 9900BD 0.016BD 1.650
10000+BD 0.016BD 1.650

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Country of Origin

Japan