Murata 10μF MLCC, 25V dc V, SMD

RS Stock No.: 247-8058Brand: MurataManufacturers Part No.: GRM188R61E106KA73D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Murata 10μF MLCC, 25V dc V, SMD

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Murata 10μF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

25V dc

Package/Case

0603

Mounting Type

Surface Mount

Dielectric

Ceramic