Technical Document
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
Japan
Stock information temporarily unavailable.
BD 55.000
BD 0.006 Each (On a Reel of 10000) (Exc. Vat)
BD 60.500
BD 0.007 Each (On a Reel of 10000) (inc. VAT)
Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
10000
BD 55.000
BD 0.006 Each (On a Reel of 10000) (Exc. Vat)
BD 60.500
BD 0.007 Each (On a Reel of 10000) (inc. VAT)
Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
2.2µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Country of Origin
Japan