Technical Document
Specifications
Brand
MurataCapacitance
4.7µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
BD 110.000
BD 0.028 Each (On a Reel of 4000) (Exc. Vat)
BD 121.000
BD 0.031 Each (On a Reel of 4000) (inc. VAT)
4000
BD 110.000
BD 0.028 Each (On a Reel of 4000) (Exc. Vat)
BD 121.000
BD 0.031 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
4000 - 4000 | BD 0.028 | BD 110.000 |
8000 - 8000 | BD 0.028 | BD 110.000 |
12000+ | BD 0.028 | BD 110.000 |
Technical Document
Specifications
Brand
MurataCapacitance
4.7µF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan