Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD

RS Stock No.: 260-8804Brand: MurataManufacturers Part No.: GRM188R6YA106MA73JDistrelec Article No.: 30424093
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Distrelec Product Id

30424093

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1.430

BD 0.072 Each (Supplied as a Tape) (Exc. Vat)

BD 1.573

BD 0.079 Each (Supplied as a Tape) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
Select packaging type

BD 1.430

BD 0.072 Each (Supplied as a Tape) (Exc. Vat)

BD 1.573

BD 0.079 Each (Supplied as a Tape) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
20 - 180BD 0.072BD 1.430
200 - 980BD 0.066BD 1.320
1000 - 1980BD 0.060BD 1.210
2000 - 2980BD 0.050BD 0.990
3000+BD 0.038BD 0.770

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

35V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Distrelec Product Id

30424093

Country of Origin

Japan