Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

RS Stock No.: 260-8805Brand: MurataManufacturers Part No.: GRM188Z71A106KA73DDistrelec Article No.: 30373214
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Japan

Stock information temporarily unavailable.

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Japan