Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 1μF MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 798-4693Brand: MurataManufacturers Part No.: GRM21BB31E105KA98L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
BD 0.055Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Murata 1μF MLCC, 25V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

Murata 1μF MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
BD 0.055Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

GRM

Minimum Operating Temperature

-25°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

You may be interested in
KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
BD 0.055Each (In a Pack of 100) (Exc. Vat)