Murata 22μF MLCC, 6.3V dc V, SMD

RS Stock No.: 247-8134Brand: MurataManufacturers Part No.: GRM21BZ70J226ME44L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic

Stock information temporarily unavailable.

BD 0.880

BD 0.088 Each (Supplied as a Tape) (Exc. Vat)

BD 0.968

BD 0.097 Each (Supplied as a Tape) (inc. VAT)

Murata 22μF MLCC, 6.3V dc V, SMD
Select packaging type

BD 0.880

BD 0.088 Each (Supplied as a Tape) (Exc. Vat)

BD 0.968

BD 0.097 Each (Supplied as a Tape) (inc. VAT)

Murata 22μF MLCC, 6.3V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40BD 0.088BD 0.880
50 - 990BD 0.072BD 0.715
1000+BD 0.055BD 0.550

Technical Document

Specifications

Brand

Murata

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805

Mounting Type

Surface Mount

Dielectric

Ceramic