Technical Document
Specifications
Brand
MurataCapacitance
100µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X6T
Tolerance
±20%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
GRM
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GRM 1206 X6T, X7T and X7U Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits, and clamp snubber circuits for rated voltages higher than 200V
1206 Range
BD 3.025
BD 0.302 Each (In a Pack of 10) (Exc. Vat)
BD 3.327
BD 0.332 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.025
BD 0.302 Each (In a Pack of 10) (Exc. Vat)
BD 3.327
BD 0.332 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.302 | BD 3.025 |
50 - 90 | BD 0.286 | BD 2.860 |
100 - 240 | BD 0.270 | BD 2.695 |
250 - 490 | BD 0.253 | BD 2.530 |
500+ | BD 0.231 | BD 2.310 |
Technical Document
Specifications
Brand
MurataCapacitance
100µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X6T
Tolerance
±20%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
GRM
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Murata GRM 1206 X6T, X7T and X7U Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits, and clamp snubber circuits for rated voltages higher than 200V