Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Product details
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
1206 Range
BD 3.080
BD 0.616 Each (In a Pack of 5) (Exc. Vat)
BD 3.388
BD 0.678 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.080
BD 0.616 Each (In a Pack of 5) (Exc. Vat)
BD 3.388
BD 0.678 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.616 | BD 3.080 |
50 - 95 | BD 0.578 | BD 2.888 |
100 - 245 | BD 0.544 | BD 2.722 |
250 - 495 | BD 0.512 | BD 2.558 |
500+ | BD 0.473 | BD 2.365 |
Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
6.3V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 1.6 x 1.6mm
Length
3.2mm
Depth
1.6mm
Height
1.6mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Product details
Murata GRM 1206 X5R and X7R Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V