Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 220μF MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 185-1616Brand: MurataManufacturers Part No.: GRM31CR60J227ME11LDistrelec Article No.: 30173397
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 409.500

BD 0.205 Each (On a Reel of 2000) (Exc. Vat)

BD 450.450

BD 0.225 Each (On a Reel of 2000) (inc. VAT)

Murata 220μF MLCC, 6.3V dc V, ±20% , SMD

BD 409.500

BD 0.205 Each (On a Reel of 2000) (Exc. Vat)

BD 450.450

BD 0.225 Each (On a Reel of 2000) (inc. VAT)

Murata 220μF MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

220µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Japan

You may be interested in