Murata 10μF MLCC, 25V dc V, SMD
RS Stock No.: 247-8161Brand: MurataManufacturers Part No.: GRM31CR71E106KA12LDistrelec Article No.: 16576831

Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Ceramic
Stock information temporarily unavailable.
BD 105.000
BD 0.052 Each (On a Reel of 2000) (Exc. Vat)
BD 115.500
BD 0.057 Each (On a Reel of 2000) (inc. VAT)
Murata 10μF MLCC, 25V dc V, SMD
2000
BD 105.000
BD 0.052 Each (On a Reel of 2000) (Exc. Vat)
BD 115.500
BD 0.057 Each (On a Reel of 2000) (inc. VAT)
Murata 10μF MLCC, 25V dc V, SMD
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
Ceramic