Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
6.3V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
BD 3.410
BD 0.682 Each (In a Pack of 5) (Exc. Vat)
BD 3.751
BD 0.750 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.410
BD 0.682 Each (In a Pack of 5) (Exc. Vat)
BD 3.751
BD 0.750 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 0.682 | BD 3.410 |
100 - 245 | BD 0.407 | BD 2.035 |
250 - 495 | BD 0.324 | BD 1.622 |
500+ | BD 0.308 | BD 1.540 |
Technical Document
Specifications
Brand
MurataCapacitance
220µF
Voltage
6.3V dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
3.2 x 2.5 x 2.5mm
Length
3.2mm
Depth
2.5mm
Height
2.5mm
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Country of Origin
Japan
Product details
Murata GRM 1210 X5R, X7R and Y5V Dielectric
The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.
Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.