Murata 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 106-842Brand: MurataManufacturers Part No.: GRM55DR61H106KA88L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

5.7 x 5 x 2mm

Length

5.7mm

Depth

5mm

Height

2mm

Series

GRM55

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 2220 GRM55 Series

Monolithic structure capacitors
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency

Applications:

General electronic equipment

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
BD 0.230Each (On a Reel of 500) (Exc. Vat)
TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.757Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 118.800

BD 2.376 Each (In a Bag of 50) (Exc. Vat)

BD 130.680

BD 2.614 Each (In a Bag of 50) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

BD 118.800

BD 2.376 Each (In a Bag of 50) (Exc. Vat)

BD 130.680

BD 2.614 Each (In a Bag of 50) (inc. VAT)

Murata 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 200BD 2.376BD 118.800
250 - 450BD 2.233BD 111.650
500+BD 2.090BD 104.500
You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
BD 0.230Each (On a Reel of 500) (Exc. Vat)
TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.757Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Capacitance

10µF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

5.7 x 5 x 2mm

Length

5.7mm

Depth

5mm

Height

2mm

Series

GRM55

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 2220 GRM55 Series

Monolithic structure capacitors
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency

Applications:

General electronic equipment

You may be interested in
TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD
BD 0.230Each (On a Reel of 500) (Exc. Vat)
TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.757Each (In a Pack of 2) (Exc. Vat)