Murata 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

RS Stock No.: 165-6387Brand: MurataManufacturers Part No.: GRT155C81E224KE01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

1 x 0.5 x 0.55mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.55mm

Series

GRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

Murata 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

BD 55.000

BD 0.006 Each (On a Reel of 10000) (Exc. Vat)

BD 60.500

BD 0.007 Each (On a Reel of 10000) (inc. VAT)

Murata 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 30000BD 0.006BD 55.000
40000+BD 0.006BD 55.000

Technical Document

Specifications

Brand

Murata

Capacitance

220nF

Voltage

25V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X6S

Tolerance

±10%

Dimensions

1 x 0.5 x 0.55mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.55mm

Series

GRT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan