Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata Pyroelectric Infrared (IR) Sensor Evaluation Board for IRA-S210ST01

RS Stock No.: 136-8801Brand: MurataManufacturers Part No.: IMX-070
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Brand

Murata

Sensor Technology

Infrared (IR) Sensor

Featured Device

IRA-S210ST01

Kit Classification

Evaluation Board

Kit Name

Pyroelectric

Country of Origin

Japan

Product details

Pyroelectric Infrared Sensor Evaluation Board

An evaluation board from Murata to allow assessment of the functionality and performance of pyroelectric infrared sensor IRA-S210ST01. The PIR sensor requires a Fresnel lens in order to function correctly and two alternative lenses with differing sensing patterns are supplied with the IMX-070 evaluation board.

• PIR sensor evaluation board for 3.3V operation
• IRA-S210ST01 pyroelectric infrared sensor
• IML-0685 and IML-0688 Fresnel lenses
• Analogue and Digital (comparator) outputs
• PCB size 30 x 48 mm

Passive Infrared (PIR) Sensors, Murata

Stock information temporarily unavailable.

BD 12.075

BD 12.075 Each (Exc. Vat)

BD 13.283

BD 13.283 Each (inc. VAT)

Murata Pyroelectric Infrared (IR) Sensor Evaluation Board for IRA-S210ST01

BD 12.075

BD 12.075 Each (Exc. Vat)

BD 13.283

BD 13.283 Each (inc. VAT)

Murata Pyroelectric Infrared (IR) Sensor Evaluation Board for IRA-S210ST01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1BD 12.075
2 - 4BD 11.503
5+BD 11.072

Technical Document

Specifications

Brand

Murata

Sensor Technology

Infrared (IR) Sensor

Featured Device

IRA-S210ST01

Kit Classification

Evaluation Board

Kit Name

Pyroelectric

Country of Origin

Japan

Product details

Pyroelectric Infrared Sensor Evaluation Board

An evaluation board from Murata to allow assessment of the functionality and performance of pyroelectric infrared sensor IRA-S210ST01. The PIR sensor requires a Fresnel lens in order to function correctly and two alternative lenses with differing sensing patterns are supplied with the IMX-070 evaluation board.

• PIR sensor evaluation board for 3.3V operation
• IRA-S210ST01 pyroelectric infrared sensor
• IML-0685 and IML-0688 Fresnel lenses
• Analogue and Digital (comparator) outputs
• PCB size 30 x 48 mm

Passive Infrared (PIR) Sensors, Murata