Murata IRS-Q12 Isolated DC-DC Converter, 3.3V dc/, 9 → 36 V dc Input, 49.5W

RS Stock No.: 238-7136Brand: MurataManufacturers Part No.: IRS-3.3/15-Q12PF-C
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Murata

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

49.5W

Input Voltage Nominal

24 V dc

Isolated

Yes

Output Voltage Adjustment Range

-0.3 → +0.3%

Isolation Voltage

2.828kV dc

Series

IRS-Q12

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 29.722

BD 29.722 Each (Exc. Vat)

BD 32.694

BD 32.694 Each (inc. VAT)

Murata IRS-Q12 Isolated DC-DC Converter, 3.3V dc/, 9 → 36 V dc Input, 49.5W

BD 29.722

BD 29.722 Each (Exc. Vat)

BD 32.694

BD 32.694 Each (inc. VAT)

Murata IRS-Q12 Isolated DC-DC Converter, 3.3V dc/, 9 → 36 V dc Input, 49.5W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 29.722
5 - 9BD 28.831
10 - 24BD 27.946
25 - 49BD 27.456
50+BD 26.956

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

49.5W

Input Voltage Nominal

24 V dc

Isolated

Yes

Output Voltage Adjustment Range

-0.3 → +0.3%

Isolation Voltage

2.828kV dc

Series

IRS-Q12

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more