Technical Document
Specifications
Brand
MurataInductance
1 μH
Maximum dc Current
800mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2mm
Dimensions
3.2 x 2.5 x 2mm
Tolerance
±20%
Maximum DC Resistance
90mΩ
Series
LQH32CN
Core Material
Ferrite
Maximum Self Resonant Frequency
96MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.

BD 1.650
BD 0.082 Each (In a Pack of 20) (Exc. Vat)
BD 1.815
BD 0.090 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 1.650
BD 0.082 Each (In a Pack of 20) (Exc. Vat)
BD 1.815
BD 0.090 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 980 | BD 0.082 | BD 1.650 |
1000 - 1980 | BD 0.038 | BD 0.770 |
2000 - 3980 | BD 0.033 | BD 0.660 |
4000 - 9980 | BD 0.033 | BD 0.660 |
10000+ | BD 0.033 | BD 0.660 |

Technical Document
Specifications
Brand
MurataInductance
1 μH
Maximum dc Current
800mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2mm
Dimensions
3.2 x 2.5 x 2mm
Tolerance
±20%
Maximum DC Resistance
90mΩ
Series
LQH32CN
Core Material
Ferrite
Maximum Self Resonant Frequency
96MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.
