Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 2.7 nH ±0.1nH 550mA Idc Q:17

RS Stock No.: 179-3443Brand: MurataManufacturers Part No.: LQP03TQ2N7B02D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

2.7 nH

Maximum dc Current

550mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

150mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

12800MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 11.000

BD 0.011 Each (On a Reel of 1000) (Exc. Vat)

BD 12.100

BD 0.012 Each (On a Reel of 1000) (inc. VAT)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 2.7 nH ±0.1nH 550mA Idc Q:17

BD 11.000

BD 0.011 Each (On a Reel of 1000) (Exc. Vat)

BD 12.100

BD 0.012 Each (On a Reel of 1000) (inc. VAT)

Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 2.7 nH ±0.1nH 550mA Idc Q:17
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

2.7 nH

Maximum dc Current

550mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±0.1nH

Maximum DC Resistance

150mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

12800MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in