Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 4.3 nH ±0.2nH Wire-Wound 530mA Idc Q:15

RS Stock No.: 785-9382Brand: MurataManufacturers Part No.: LQW04AN4N3C00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

4.3 nH

Maximum dc Current

530mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±0.2nH

Maximum DC Resistance

100mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

11GHz

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 03015 LQW04A Series Wire Wound Chip Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

SMT 03015 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (Exc. Vat)

Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 4.3 nH ±0.2nH Wire-Wound 530mA Idc Q:15

P.O.A.

Each (In a Bag of 10) (Exc. Vat)

Murata, LQW04A, 03015 Wire-wound SMD Inductor with a Ferrite Core, 4.3 nH ±0.2nH Wire-Wound 530mA Idc Q:15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

4.3 nH

Maximum dc Current

530mA

Package/Case

03015

Length

0.8mm

Depth

0.4mm

Height

0.4mm

Dimensions

0.8 x 0.4 x 0.4mm

Tolerance

±0.2nH

Maximum DC Resistance

100mΩ

Series

LQW04A

Core Material

Ferrite

Maximum Self Resonant Frequency

11GHz

Minimum Quality Factor

15

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata 03015 LQW04A Series Wire Wound Chip Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Half the size of the 0603 product.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

SMT 03015 Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more