Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, LQW15AN_00, 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 18 nH ±5% Wire-Wound 370mA Idc Q:25

RS Stock No.: 792-6410PBrand: MurataManufacturers Part No.: LQW15AN18NJ00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

18 nH

Maximum dc Current

370mA

Package/Case

0402

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

270mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

4.5GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Murata, LQW15AN_00, 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 18 nH ±5% Wire-Wound 370mA Idc Q:25
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Murata, LQW15AN_00, 0402 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 18 nH ±5% Wire-Wound 370mA Idc Q:25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Inductance

18 nH

Maximum dc Current

370mA

Package/Case

0402

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

270mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

4.5GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

25

Country of Origin

Japan

Product details

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more