Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 2.2 nH ±0.5nH Wire-Wound 700mA Idc Q:16

RS Stock No.: 109-217Brand: MurataManufacturers Part No.: LQW18AN2N2D00D
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.5nH

Maximum DC Resistance

49mΩ

Series

LQW18A

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

16

Country of Origin

Japan

Product details

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 25) (Exc. Vat)

Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 2.2 nH ±0.5nH Wire-Wound 700mA Idc Q:16

P.O.A.

Each (In a Bag of 25) (Exc. Vat)

Murata, LQW18A, 0603 (1608M) Wire-wound SMD Inductor 2.2 nH ±0.5nH Wire-Wound 700mA Idc Q:16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Murata

Inductance

2.2 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Tolerance

±0.5nH

Maximum DC Resistance

49mΩ

Series

LQW18A

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

16

Country of Origin

Japan

Product details

Murata 0603 LQW18AN Series Wire Wound Inductors

High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Models with the suffix '10D' have lower DC resistance values.
Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in