Murata, LXES 15 V, SMD Power Line Filter, Solder Pad

RS Stock No.: 747-4912Brand: MurataManufacturers Part No.: LXES15AAA1-017
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Murata

Maximum Voltage Rating

15 V

Mounting Type

Surface Mount

Termination Style

Solder Pad

Series

LXES

Length

1mm

Depth

0.5mm

Height

0.33mm

Dimensions

1 x 0.5 x 0.33mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad
BD 0.297Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 50) (Exc. Vat)

Murata, LXES 15 V, SMD Power Line Filter, Solder Pad
Select packaging type

P.O.A.

Each (In a Bag of 50) (Exc. Vat)

Murata, LXES 15 V, SMD Power Line Filter, Solder Pad
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad
BD 0.297Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Maximum Voltage Rating

15 V

Mounting Type

Surface Mount

Termination Style

Solder Pad

Series

LXES

Length

1mm

Depth

0.5mm

Height

0.33mm

Dimensions

1 x 0.5 x 0.33mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Japan

You may be interested in
Littelfuse, PGB1 24 V dc, SMD RFI Filter, Solder Pad
BD 0.297Each (In a Pack of 10) (Exc. Vat)