Murata Non-Isolated DC-DC Converter, 5 → 25V dc/ 6A Output, 13.4 → 42 V dc Input, 150W

RS Stock No.: 240-8515Brand: MurataManufacturers Part No.: MYSGK02506BRSR
View all in DC-DC Converters

Technical Document

Specifications

Brand

Murata

Output Voltage

5 → 25V dc

Input Voltage Range

13.4 → 42 V dc

Power Rating

150W

Input Voltage Nominal

36 V dc

Output Current

6A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 923.356

BD 923.356 1 Reel of 150 (Exc. Vat)

BD 1,015.692

BD 1,015.692 1 Reel of 150 (inc. VAT)

Murata Non-Isolated DC-DC Converter, 5 → 25V dc/ 6A Output, 13.4 → 42 V dc Input, 150W

BD 923.356

BD 923.356 1 Reel of 150 (Exc. Vat)

BD 1,015.692

BD 1,015.692 1 Reel of 150 (inc. VAT)

Murata Non-Isolated DC-DC Converter, 5 → 25V dc/ 6A Output, 13.4 → 42 V dc Input, 150W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 923.356
5 - 9BD 895.658
10 - 24BD 867.960
25 - 49BD 851.780
50+BD 836.077

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Output Voltage

5 → 25V dc

Input Voltage Range

13.4 → 42 V dc

Power Rating

150W

Input Voltage Nominal

36 V dc

Output Current

6A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more