Technical Document
Specifications
Brand
MurataSeries
NFE61HT
Maximum Current Rating
2A
Maximum Voltage Rating
100 V dc
Mounting Type
Surface Mount
Package/Case
A9L
Dimensions
6.8 x 1.6 x 1.6mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 605.000
BD 0.242 Each (On a Reel of 2500) (Exc. Vat)
BD 665.500
BD 0.266 Each (On a Reel of 2500) (inc. VAT)
Murata, NFE61HT, EMI Filter, 100 V dc, 2A, A9L, SMD, 6.8 x 1.6 x 1.6mm
2500
BD 605.000
BD 0.242 Each (On a Reel of 2500) (Exc. Vat)
BD 665.500
BD 0.266 Each (On a Reel of 2500) (inc. VAT)
Murata, NFE61HT, EMI Filter, 100 V dc, 2A, A9L, SMD, 6.8 x 1.6 x 1.6mm
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataSeries
NFE61HT
Maximum Current Rating
2A
Maximum Voltage Rating
100 V dc
Mounting Type
Surface Mount
Package/Case
A9L
Dimensions
6.8 x 1.6 x 1.6mm
Country of Origin
Japan