Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata, NFL18ST_H 100mA 10 V dc 200MHz, SMD EMI Filter

RS Stock No.: 216-6101Brand: MurataManufacturers Part No.: NFL18ST207H1A3D
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

Murata

Maximum Current Rating

100mA

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Series

NFL18ST_H

Operating Frequency

200MHz

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1.210

BD 0.121 Each (Supplied as a Tape) (Exc. Vat)

BD 1.331

BD 0.133 Each (Supplied as a Tape) (inc. VAT)

Murata, NFL18ST_H 100mA 10 V dc 200MHz, SMD EMI Filter
Select packaging type

BD 1.210

BD 0.121 Each (Supplied as a Tape) (Exc. Vat)

BD 1.331

BD 0.133 Each (Supplied as a Tape) (inc. VAT)

Murata, NFL18ST_H 100mA 10 V dc 200MHz, SMD EMI Filter
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Maximum Current Rating

100mA

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Series

NFL18ST_H

Operating Frequency

200MHz

Country of Origin

Japan