Murata, NFM21PC, Signal Filter, 10 V dc, 4A, D, SMD, Solder, 2 x 1.25 x 0.85mm

RS Stock No.: 216-6109Brand: MurataManufacturers Part No.: NFM21PC105B1A3DDistrelec Article No.: 30173447
brand-logo
View all in Signal Filters

Technical Document

Specifications

Brand

Murata

Series

NFM21PC

Maximum Current Rating

4A

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Package/Case

D

Dimensions

2 x 1.25 x 0.85mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 154.000

BD 0.038 Each (On a Reel of 4000) (Exc. Vat)

BD 169.400

BD 0.042 Each (On a Reel of 4000) (inc. VAT)

Murata, NFM21PC, Signal Filter, 10 V dc, 4A, D, SMD, Solder, 2 x 1.25 x 0.85mm

BD 154.000

BD 0.038 Each (On a Reel of 4000) (Exc. Vat)

BD 169.400

BD 0.042 Each (On a Reel of 4000) (inc. VAT)

Murata, NFM21PC, Signal Filter, 10 V dc, 4A, D, SMD, Solder, 2 x 1.25 x 0.85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
4000 - 8000BD 0.038BD 154.000
12000+BD 0.033BD 132.000

Technical Document

Specifications

Brand

Murata

Series

NFM21PC

Maximum Current Rating

4A

Maximum Voltage Rating

10 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Package/Case

D

Dimensions

2 x 1.25 x 0.85mm

Country of Origin

Japan