Murata 65dB SMD Sounder External Piezo Buzzer, 9 x 9 x 1.9mm, 12.5V Max

RS Stock No.: 901-0898Brand: MurataManufacturers Part No.: PKMCS0909E4000-R1Distrelec Article No.: 30373250
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

12.5V

Sound Level

65dB

Drive Type

External

Tone Type

Sounder

Length

9mm

Depth

9mm

Height

1.9mm

Dimensions

9 x 9 x 1.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Country of Origin

Thailand

Product details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.952

BD 0.390 Each (In a Bag of 5) (Exc. Vat)

BD 2.147

BD 0.429 Each (In a Bag of 5) (inc. VAT)

Murata 65dB SMD Sounder External Piezo Buzzer, 9 x 9 x 1.9mm, 12.5V Max
Select packaging type

BD 1.952

BD 0.390 Each (In a Bag of 5) (Exc. Vat)

BD 2.147

BD 0.429 Each (In a Bag of 5) (inc. VAT)

Murata 65dB SMD Sounder External Piezo Buzzer, 9 x 9 x 1.9mm, 12.5V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
5 - 45BD 0.390BD 1.952
50 - 95BD 0.385BD 1.925
100 - 245BD 0.363BD 1.815
250 - 495BD 0.341BD 1.705
500+BD 0.319BD 1.595

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

12.5V

Sound Level

65dB

Drive Type

External

Tone Type

Sounder

Length

9mm

Depth

9mm

Height

1.9mm

Dimensions

9 x 9 x 1.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4kHz

Country of Origin

Thailand

Product details

Square SMT Piezo transducers

Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more