Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

10kΩ, SMD Trimmer Potentiometer 1/10W Top Adjust Murata, PVM4

RS Stock No.: 725-0101Brand: MurataManufacturers Part No.: PVM4A103C01R00
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Murata

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/10W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
BD 0.920Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

10kΩ, SMD Trimmer Potentiometer 1/10W Top Adjust Murata, PVM4
Select packaging type

P.O.A.

10kΩ, SMD Trimmer Potentiometer 1/10W Top Adjust Murata, PVM4
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
BD 0.920Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Murata

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

1/10W

Series

PVM4

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3314
BD 0.920Each (In a Pack of 5) (Exc. Vat)