Technical Document
Specifications
Brand
MurataCapacitance
560pF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
4 x 2.5 x 3.5mm
Length
4mm
Depth
2.5mm
Height
3.5mm
Series
RDE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5 mm
Country of Origin
Japan
BD 2.062
BD 0.082 Each (In a Pack of 25) (Exc. Vat)
BD 2.268
BD 0.090 Each (In a Pack of 25) (inc. VAT)
25
BD 2.062
BD 0.082 Each (In a Pack of 25) (Exc. Vat)
BD 2.268
BD 0.090 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.082 | BD 2.062 |
100 - 225 | BD 0.066 | BD 1.650 |
250 - 475 | BD 0.060 | BD 1.512 |
500 - 975 | BD 0.060 | BD 1.512 |
1000+ | BD 0.050 | BD 1.238 |
Technical Document
Specifications
Brand
MurataCapacitance
560pF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
4 x 2.5 x 3.5mm
Length
4mm
Depth
2.5mm
Height
3.5mm
Series
RDE
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Lead Spacing
5 mm
Country of Origin
Japan