Murata 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

RS Stock No.: 150-4005Brand: MurataManufacturers Part No.: RDER72A105K2M1H03A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.5 x 3.15 x 4mm

Length

5.5mm

Depth

3.15mm

Height

4mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5.775

BD 0.231 Each (In a Pack of 25) (Exc. Vat)

BD 6.353

BD 0.254 Each (In a Pack of 25) (inc. VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

BD 5.775

BD 0.231 Each (In a Pack of 25) (Exc. Vat)

BD 6.353

BD 0.254 Each (In a Pack of 25) (inc. VAT)

Murata 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 75BD 0.231BD 5.775
100 - 225BD 0.220BD 5.500
250 - 475BD 0.209BD 5.225
500 - 1225BD 0.198BD 4.950
1250+BD 0.182BD 4.538

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.5 x 3.15 x 4mm

Length

5.5mm

Depth

3.15mm

Height

4mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Country of Origin

Japan