Murata 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

RS Stock No.: 150-4020Brand: MurataManufacturers Part No.: RDER72A683K1M1H03A
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

68nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.15 x 3.5mm

Length

4.5mm

Depth

3.15mm

Height

3.5mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 3.988

BD 0.160 Each (In a Pack of 25) (Exc. Vat)

BD 4.387

BD 0.176 Each (In a Pack of 25) (inc. VAT)

Murata 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

BD 3.988

BD 0.160 Each (In a Pack of 25) (Exc. Vat)

BD 4.387

BD 0.176 Each (In a Pack of 25) (inc. VAT)

Murata 68nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 75BD 0.160BD 3.988
100 - 225BD 0.126BD 3.162
250 - 475BD 0.121BD 3.025
500 - 975BD 0.104BD 2.612
1000+BD 0.094BD 2.338

Technical Document

Specifications

Brand

Murata

Capacitance

68nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.15 x 3.5mm

Length

4.5mm

Depth

3.15mm

Height

3.5mm

Series

RDE

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

5 mm

Country of Origin

Japan