Technical Document
Specifications
Brand
MurataSound Level
92dB
Tone Type
Sine Wave
Dimensions
19 x 13 x 1.2mm
Height
1.2mm
Country of Origin
Japan
Product details
Square Piezo-electric Speaker SMT mount
Piezo transducer square speakers
SMT connections
Requires external circuitry to operate
Square Piezo-electric - PCB mount speakers
You may be interested in
Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mmBrand: Sonitron
BD 4.199Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Murata Piezo Buzzer Component, 19 x 13 x 1.2mm
1
P.O.A.
Murata Piezo Buzzer Component, 19 x 13 x 1.2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mmBrand: Sonitron
BD 4.199Each (Exc. Vat)
Technical Document
Specifications
Brand
MurataSound Level
92dB
Tone Type
Sine Wave
Dimensions
19 x 13 x 1.2mm
Height
1.2mm
Country of Origin
Japan
Product details
Square Piezo-electric Speaker SMT mount
Piezo transducer square speakers
SMT connections
Requires external circuitry to operate
Square Piezo-electric - PCB mount speakers
You may be interested in
Sonitron Piezoelectric Miniature Speaker, 100dB, 500 → 8000 Hz, 66nF, 5.8mm Lead Length, 33.5 x 33.5 x 9.7mmBrand: Sonitron
BD 4.199Each (Exc. Vat)