Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 16MHz Crystal Unit DSS1ppm SMD 4-Pin Amm

RS Stock No.: 276-3830Brand: MurataManufacturers Part No.: XRCGB16M000FXN02R0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

DSS1ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.100

BD 0.110 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.121 Each (Supplied as a Tape) (inc. VAT)

Murata 16MHz Crystal Unit DSS1ppm SMD 4-Pin Amm
Select packaging type

BD 1.100

BD 0.110 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.121 Each (Supplied as a Tape) (inc. VAT)

Murata 16MHz Crystal Unit DSS1ppm SMD 4-Pin Amm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40BD 0.110BD 1.100
50 - 90BD 0.094BD 0.935
100 - 490BD 0.094BD 0.935
500 - 990BD 0.082BD 0.825
1000+BD 0.077BD 0.770

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

DSS1ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more