Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murata 24MHz Crystal Unit ±20ppm SMD 4-Pin Amm

RS Stock No.: 276-3835Brand: MurataManufacturers Part No.: XRCGB24M000F2P00R0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 231.000

BD 0.077 Each (On a Reel of 3000) (Exc. Vat)

BD 254.100

BD 0.085 Each (On a Reel of 3000) (inc. VAT)

Murata 24MHz Crystal Unit ±20ppm SMD 4-Pin Amm

BD 231.000

BD 0.077 Each (On a Reel of 3000) (Exc. Vat)

BD 254.100

BD 0.085 Each (On a Reel of 3000) (inc. VAT)

Murata 24MHz Crystal Unit ±20ppm SMD 4-Pin Amm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Dimensions

Ammo Packmm

Frequency Tolerance

±20ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more