Technical Document
Specifications
Brand
MurataStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
SMD
Pin Count
4
Dimensions
Ammo Packmm
Frequency Tolerance
±20ppm
Country of Origin
Japan
BD 165.000
BD 0.055 Each (On a Reel of 3000) (Exc. Vat)
BD 181.500
BD 0.061 Each (On a Reel of 3000) (inc. VAT)
3000
BD 165.000
BD 0.055 Each (On a Reel of 3000) (Exc. Vat)
BD 181.500
BD 0.061 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
SMD
Pin Count
4
Dimensions
Ammo Packmm
Frequency Tolerance
±20ppm
Country of Origin
Japan