Technical Document
Specifications
Brand
MurataStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
6pF
Package Type
SMD
Pin Count
3
Dimensions
2 x 1.6mm
Frequency Tolerance
±30ppm
Country of Origin
Japan
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
3000
BD 198.000
BD 0.066 Each (On a Reel of 3000) (Exc. Vat)
BD 217.800
BD 0.073 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
6pF
Package Type
SMD
Pin Count
3
Dimensions
2 x 1.6mm
Frequency Tolerance
±30ppm
Country of Origin
Japan