Murata 24MHz Crystal Unit ±30ppm SMD 3-Pin 2 x 1.6mm

RS Stock No.: 216-6119Brand: MurataManufacturers Part No.: XRCGB24M000F3M00R0
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

3

Dimensions

2 x 1.6mm

Frequency Tolerance

±30ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.100

BD 0.110 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.121 Each (Supplied as a Tape) (inc. VAT)

Murata 24MHz Crystal Unit ±30ppm SMD 3-Pin 2 x 1.6mm
Select packaging type

BD 1.100

BD 0.110 Each (Supplied as a Tape) (Exc. Vat)

BD 1.210

BD 0.121 Each (Supplied as a Tape) (inc. VAT)

Murata 24MHz Crystal Unit ±30ppm SMD 3-Pin 2 x 1.6mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Murata

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

3

Dimensions

2 x 1.6mm

Frequency Tolerance

±30ppm

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more