Technical Document
Specifications
Brand
MurataStandard Frequency
30MHz
Mounting Type
Surface Mount
Load Capacitance
6pF
Package Type
SMT
Pin Count
4
Dimensions
2 x 1.6 x 0.65mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 6.325
BD 0.126 Each (Supplied as a Tape) (Exc. Vat)
BD 6.957
BD 0.139 Each (Supplied as a Tape) (inc. VAT)
Murata 30MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Select packaging type
Standard
50
BD 6.325
BD 0.126 Each (Supplied as a Tape) (Exc. Vat)
BD 6.957
BD 0.139 Each (Supplied as a Tape) (inc. VAT)
Murata 30MHz Crystal Unit SMT 4-Pin 2 x 1.6 x 0.65mm
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
50 - 200 | BD 0.126 | BD 6.325 |
250 - 450 | BD 0.121 | BD 6.050 |
500+ | BD 0.116 | BD 5.775 |
Technical Document
Specifications
Brand
MurataStandard Frequency
30MHz
Mounting Type
Surface Mount
Load Capacitance
6pF
Package Type
SMT
Pin Count
4
Dimensions
2 x 1.6 x 0.65mm
Country of Origin
Japan