Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole, 6A Load

RS Stock No.: 137-0319Brand: Murrelektronik LimitedManufacturers Part No.: 52103
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Terminal Type

Screw

Switching Voltage

24 V dc → 250V ac/dc

Depth

70mm

Height

91mm

Length

12.4mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

12.4 x 70 x 91mm

Turn On Time

10ms

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-20 → +50°C

Turn Off Time

15ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Relay Switching Classification

Interface Relay Module

Standards Met

CCC, CE, cURus

Country of Origin

Czech Republic

Product details

MurrElektronik MIRO 12.4 Series Relays

MurrElektronik MIRO 12.4 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 12.4 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Changeover contacts
Screw or spring clamp terminals
35mm DIN Rail mounting

Stock information temporarily unavailable.

BD 17.044

BD 17.044 Each (Exc. Vat)

BD 18.748

BD 18.748 Each (inc. VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole, 6A Load

BD 17.044

BD 17.044 Each (Exc. Vat)

BD 18.748

BD 18.748 Each (inc. VAT)

Murrelektronik Limited Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Load Current Rating

6A

Maximum Input Voltage

250V ac/dc

Terminal Type

Screw

Switching Voltage

24 V dc → 250V ac/dc

Depth

70mm

Height

91mm

Length

12.4mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

12.4 x 70 x 91mm

Turn On Time

10ms

Life

20000000 (Mechanical) cycles

Operating Temperature Range

-20 → +50°C

Turn Off Time

15ms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Relay Switching Classification

Interface Relay Module

Standards Met

CCC, CE, cURus

Country of Origin

Czech Republic

Product details

MurrElektronik MIRO 12.4 Series Relays

MurrElektronik MIRO 12.4 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 12.4 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits

Status LED
Changeover contacts
Screw or spring clamp terminals
35mm DIN Rail mounting