Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12

RS Stock No.: 284-5997Brand: Murrelektronik LimitedManufacturers Part No.: 59810
brand-logo
View all in Sensor Connectivity

Technical Document

Specifications

Operating Voltage

24V dc

Connector Size

M12

Protocol Type

IO-Link

Orientation

Straight

Series

MVP12-P6

Country of Origin

Germany

Stock information temporarily unavailable.

BD 99.534

BD 99.534 Each (Exc. Vat)

BD 109.487

BD 109.487 Each (inc. VAT)

Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12

BD 99.534

BD 99.534 Each (Exc. Vat)

BD 109.487

BD 109.487 Each (inc. VAT)

Murrelektronik Limited MVP12-P6 Series Sensor Hub, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Operating Voltage

24V dc

Connector Size

M12

Protocol Type

IO-Link

Orientation

Straight

Series

MVP12-P6

Country of Origin

Germany