Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP65, IP67, 7000 Series

RS Stock No.: 189-1640Brand: Murrelektronik LimitedManufacturers Part No.: 7000-08345-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Coding

A

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Country of Origin

Germany

Stock information temporarily unavailable.

BD 12.942

BD 12.942 Each (Exc. Vat)

BD 14.236

BD 14.236 Each (inc. VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP65, IP67, 7000 Series

BD 12.942

BD 12.942 Each (Exc. Vat)

BD 14.236

BD 14.236 Each (inc. VAT)

Murrelektronik Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP65, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.942
5 - 24BD 12.683
25 - 49BD 12.172
50+BD 11.182

Technical Document

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

7000

Coding

A

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

4P

Country of Origin

Germany