Technical Document
Specifications
Number Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
7000
Voltage Rating
48.0 V , 60.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
3P
Country of Origin
Germany
BD 11.786
BD 11.786 Each (Exc. Vat)
BD 12.965
BD 12.965 Each (inc. VAT)
1
BD 11.786
BD 11.786 Each (Exc. Vat)
BD 12.965
BD 12.965 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.786 |
5 - 24 | BD 11.346 |
25 - 49 | BD 10.714 |
50+ | BD 9.757 |
Technical Document
Specifications
Number Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
IDC
IP Rating
IP65, IP67
Current Rating
4.0A
Body Orientation
Straight
Series
7000
Voltage Rating
48.0 V , 60.0 V
Coding
A
Mating Type
Threaded
Housing Material
Polymer
Pole Format
3P
Country of Origin
Germany