Murrelektronik Limited Solenoid Connector

RS Stock No.: 270-9521Brand: Murrelektronik LimitedManufacturers Part No.: 7000-11081-6160350
brand-logo

Technical Document

Specifications

Accessory Type

Cable Plug

Supply Voltage

24 V ac

For Use With

MSUD VALVE

Voltage Rating

24 V ac

Series

MSUD

Gender

Plug

Colour

Yellow

Series

MSUD

IP Rating

IP67

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 11.121

BD 11.121 Each (Exc. Vat)

BD 12.233

BD 12.233 Each (inc. VAT)

Murrelektronik Limited Solenoid Connector

BD 11.121

BD 11.121 Each (Exc. Vat)

BD 12.233

BD 12.233 Each (inc. VAT)

Murrelektronik Limited Solenoid Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Cable Plug

Supply Voltage

24 V ac

For Use With

MSUD VALVE

Voltage Rating

24 V ac

Series

MSUD

Gender

Plug

Colour

Yellow

Series

MSUD

IP Rating

IP67

Country of Origin

Czech Republic